- Home ›
- All Products›
- 266712000
266712000
Curtis Industries
Conn Barrier Strip 12 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 12 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 266712000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266712000
-
Alias/AKA:GBFT-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$11.57
25
$10.99
50
$10.74
200
$10.30
400
$10.17
600
$10.10
1,000 +
$10.08
Click for Quote
Log in
to unlock special pricing