- Home ›
- All Products›
- 266619000
266619000
Curtis Industries
Conn Barrier Strip 19 POS 11.11mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 19 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: 266619000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266619000
-
Alias/AKA:GBP-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$17.09
5
$16.50
10
$16.10
25
$15.86
50
$15.63
200
$15.02
400 +
$14.92
Click for Quote
Log in
to unlock special pricing