- Home ›
- All Products›
- 266618000
266618000
Curtis Industries
Conn Barrier Strip 18 POS 11.11mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 18 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: 266618000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266618000
-
Alias/AKA:GBP-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$16.24
5
$15.68
10
$15.30
25
$15.07
50
$14.85
200
$14.27
400 +
$14.18
Click for Quote
Log in
to unlock special pricing