- Home ›
- All Products›
- 266614000
266614000
Curtis Industries
Conn Barrier Strip 14 POS 11.11mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 14 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: 266614000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266614000
-
Alias/AKA:GBP-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$13.97
5
$12.70
25
$12.07
50
$11.79
200
$11.31
400
$11.16
600
$11.09
1,000 +
$11.07
Click for Quote
Log in
to unlock special pricing