- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 266613009
266613009
Curtis Industries
Conn Barrier Strip 13 POS 11.11mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 13 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: 266613009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266613009
-
Alias/AKA:GBPC-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$11.94
25
$11.34
50
$11.08
200
$10.63
400
$10.49
600
$10.43
1,000 +
$10.40
Click for Quote
Log in
to unlock special pricing