- Home ›
- All Products›
- 266601009
266601009
Curtis Industries
Conn Barrier Strip 11.11mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 11.11mm Solder ST Thru-Hole 20A
Search Keywords: 266601009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266601009
-
Alias/AKA:GBPC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.96
200
$1.59
400
$1.52
600
$1.48
1,000
$1.40
2,600
$1.36
5,000
$1.32
7,600 +
$1.31
Click for Quote
Log in
to unlock special pricing