- Home ›
- All Products›
- 266558000
266558000
Curtis Industries
Conn Barrier Strip 18 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 18 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 266558000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266558000
-
Alias/AKA:GFTS-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$26.73
5
$25.19
10
$25.13
25
$24.46
50
$23.80
200
$23.49
400 +
$23.35
Click for Quote
Log in
to unlock special pricing