- Home ›
- All Products›
- 266547000
266547000
Curtis Industries
Conn Barrier Strip 7 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 7 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 266547000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266547000
-
Alias/AKA:GFTS-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$10.70
25
$10.17
50
$9.94
200
$9.53
400
$9.41
600
$9.38
1,000 +
$9.35
Click for Quote
Log in
to unlock special pricing