- Home ›
- All Products›
- 266546000
266546000
Curtis Industries
Conn Barrier Strip 6 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 266546000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266546000
-
Alias/AKA:GFTS-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
29
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$18.68
10
$18.63
25
$18.58
50
$18.54
100
$11.41
150
$9.03
200 +
$8.85
Click for Quote
Log in
to unlock special pricing