- Home ›
- All Products›
- 266111000
266111000
Curtis Industries
Conn Barrier Strip 11 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 11 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 266111000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266111000
-
Alias/AKA:GFTA-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$12.85
10
$12.54
25
$12.35
50
$12.17
200
$11.85
400
$11.70
600 +
$11.62
Click for Quote
Log in
to unlock special pricing