- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 266108000
266108000
Curtis Industries
Conn Barrier Strip 8 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 266108000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266108000
-
Alias/AKA:GFTA-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$19.86
10
$19.81
25
$19.76
50
$19.71
100
$12.13
150
$9.60
200 +
$9.41
Click for Quote
Log in
to unlock special pricing