- Home ›
- All Products›
- 266102000
266102000
Curtis Industries
Conn Barrier Strip 2 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 266102000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266102000
-
Alias/AKA:GFTA-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$3.96
50
$3.22
200
$3.07
400
$2.94
600
$2.82
1,000
$2.81
2,600
$2.68
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing