- Home ›
- All Products›
- 266026000
266026000
Curtis Industries
Conn Barrier Strip 26 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 26 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 266026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266026000
-
Alias/AKA:GFT-26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$29.97
5
$28.25
10
$28.17
25
$27.42
50
$26.68
200
$26.34
400 +
$26.18
Click for Quote
Log in
to unlock special pricing