- Home ›
- All Products›
- 266025000
266025000
Curtis Industries
Conn Barrier Strip 25 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 25 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 266025000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266025000
-
Alias/AKA:GFT-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$28.88
5
$27.21
10
$27.14
25
$26.41
50
$25.70
200
$25.38
400 +
$25.22
Click for Quote
Log in
to unlock special pricing