- Home ›
- All Products›
- 266021000
266021000
Curtis Industries
Conn Barrier Strip 21 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 21 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 266021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266021000
-
Alias/AKA:GFT-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$24.30
5
$23.46
10
$22.90
25
$22.55
50
$22.07
200
$21.35
400 +
$21.22
Click for Quote
Log in
to unlock special pricing