- Home ›
- All Products›
- 266019000
266019000
Curtis Industries
Conn Barrier Strip 19 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 19 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 266019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266019000
-
Alias/AKA:GFT-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$21.98
5
$21.22
10
$20.71
25
$20.40
50
$19.96
200
$19.31
400 +
$19.19
Click for Quote
Log in
to unlock special pricing