- Home ›
- All Products›
- 266018000
266018000
Curtis Industries
Conn Barrier Strip 18 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 18 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 266018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266018000
-
Alias/AKA:GFT-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$20.81
5
$20.10
10
$19.62
25
$19.32
50
$18.91
200
$18.29
400 +
$18.18
Click for Quote
Log in
to unlock special pricing