- Home ›
- All Products›
- 266010000
266010000
Curtis Industries
Conn Barrier Strip 10 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 10 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 266010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266010000
-
Alias/AKA:GFT-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$11.65
25
$11.06
50
$10.81
200
$10.37
400
$10.23
600
$10.17
1,000 +
$10.15
Click for Quote
Log in
to unlock special pricing