- Home ›
- All Products›
- 266008000
266008000
Curtis Industries
Conn Barrier Strip 8 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 266008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266008000
-
Alias/AKA:GFT-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$9.41
25
$8.94
50
$8.74
200
$8.38
400
$8.27
600
$8.25
1,000 +
$8.22
Click for Quote
Log in
to unlock special pricing