- Home ›
- All Products›
- 266003000
Curtis Industries
266003000
Conn Barrier Strip 3 POS 11.11mm Solder ST Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 3 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 266003000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | 266003000 |
| Alias/AKA: | GFT-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
Product Guides
+
Frequently Asked Questions
Is 266003000 RoHS compliant?
Yes, 266003000 is RoHS compliant.
What is the lead time for 266003000?
The standard lead time for 266003000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
6 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$5.76
10
$5.75
25
$5.73
50
$5.72
100
$4.29
150
$4.00
200 +
$3.92
Click for Quote
Log in
to unlock special pricing