- Home ›
- All Products›
- 265030000
265030000
Curtis Industries
Conn Barrier Strip 60 POS 13.86mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 60 POS 13.86mm Screw Panel Mount 30A
Search Keywords: 265030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:265030000
-
Alias/AKA:CDM-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
13
$233.72
25
$128.68
38
$89.36
50 +
$87.58
Click for Quote
Log in
to unlock special pricing