- Home ›
- All Products›
- 265027000
265027000
Curtis Industries
Conn Barrier Strip 54 POS 13.86mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 54 POS 13.86mm Screw Panel Mount 30A
Search Keywords: 265027000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:265027000
-
Alias/AKA:CDM-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$80.38
5
$77.27
10
$76.15
20
$74.10
50
$73.16
100 +
$72.70
Click for Quote
Log in
to unlock special pricing