- Home ›
- All Products›
- 265012000
265012000
Curtis Industries
Conn Barrier Strip 24 POS 13.86mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 24 POS 13.86mm Screw Panel Mount 30A
Search Keywords: 265012000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:265012000
-
Alias/AKA:CDM-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$38.66
5
$36.44
10
$35.89
25
$35.37
50
$34.42
100
$33.98
250 +
$32.16
Click for Quote
Log in
to unlock special pricing