- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 265011000
265011000
Curtis Industries
Conn Barrier Strip 22 POS 13.86mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 22 POS 13.86mm Screw Panel Mount 30A
Search Keywords: 265011000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:265011000
-
Alias/AKA:CDM-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$35.67
5
$33.62
10
$33.11
25
$32.63
50
$31.75
100
$31.35
250 +
$29.67
Click for Quote
Log in
to unlock special pricing