- Home ›
- All Products›
- 265010000
265010000
Curtis Industries
Conn Barrier Strip 20 POS 13.86mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 20 POS 13.86mm Screw Panel Mount 30A
Search Keywords: 265010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:265010000
-
Alias/AKA:CDM-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$32.78
5
$30.90
10
$30.43
25
$29.99
50
$29.18
100
$28.81
250 +
$27.27
Click for Quote
Log in
to unlock special pricing