- Home ›
- All Products›
- 265009000
265009000
Curtis Industries
Conn Barrier Strip 18 POS 13.86mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 18 POS 13.86mm Screw Panel Mount 30A
Search Keywords: 265009000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:265009000
-
Alias/AKA:CDM-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$28.99
5
$28.02
10
$27.60
25
$27.05
50
$26.63
100
$26.21
250 +
$24.47
Click for Quote
Log in
to unlock special pricing