- Home ›
- All Products›
- 265008000
265008000
Curtis Industries
Conn Barrier Strip 16 POS 13.86mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 16 POS 13.86mm Screw Panel Mount 30A
Search Keywords: 265008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:265008000
-
Alias/AKA:CDM-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$26.77
5
$25.23
10
$25.17
25
$24.49
50
$23.83
100
$23.77
250 +
$22.41
Click for Quote
Log in
to unlock special pricing