- Home ›
- All Products›
- 265007000
265007000
Curtis Industries
Conn Barrier Strip 14 POS 13.86mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 14 POS 13.86mm Screw Panel Mount 30A
Search Keywords: 265007000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:265007000
-
Alias/AKA:CDM-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$23.81
5
$22.99
10
$22.44
25
$22.10
50
$21.62
100
$21.19
250 +
$19.92
Click for Quote
Log in
to unlock special pricing