- Home ›
- All Products›
- 265003000
265003000
Curtis Industries
Conn Barrier Strip 6 POS 13.86mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 6 POS 13.86mm Screw Panel Mount 30A
Search Keywords: 265003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:265003000
-
Alias/AKA:CDM-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$11.32
25
$10.95
50
$10.79
100
$10.63
250
$9.94
500
$9.33
1,000 +
$9.19
Click for Quote
Log in
to unlock special pricing