- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 265002000
265002000
Curtis Industries
Conn Barrier Strip 4 POS 13.86mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 4 POS 13.86mm Screw Panel Mount 30A
Search Keywords: 265002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:265002000
-
Alias/AKA:CDM-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.62
25
$8.34
50
$8.22
100
$8.10
250
$7.57
500
$7.10
1,000 +
$6.99
Click for Quote
Log in
to unlock special pricing