- Home ›
- All Products›
- 260011000
260011000
Curtis Industries
Conn Terminal Block F 22 POS 16.56mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 22 POS 16.56mm Screw Panel Mount 30A
Search Keywords: 260011000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:260011000
-
Alias/AKA:H-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
13
$104.75
25
$67.04
38
$52.38
50 +
$51.33
Click for Quote
Log in
to unlock special pricing