- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 260006000
260006000
Curtis Industries
Conn Terminal Block F 12 POS 16.56mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 12 POS 16.56mm Screw Panel Mount 30A
Search Keywords: 260006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:260006000
-
Alias/AKA:H-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Ships today, if you order in
MOQ for out of Stock Qty:
13
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$58.96
5
$58.28
10
$42.68
13
$42.27
25
$38.40
38
$38.30
50 +
$34.37
Click for Quote
Log in
to unlock special pricing