- Home ›
- All Products›
- 260002000
260002000
Curtis Industries
Conn Terminal Block F 4 POS 16.56mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 16.56mm Screw Panel Mount 30A
Search Keywords: 260002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:260002000
-
Alias/AKA:H-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$20.57
25
$15.23
50
$14.06
100
$13.16
250
$12.31
500
$11.84
1,000 +
$11.78
Click for Quote
Log in
to unlock special pricing