- Home ›
- All Products›
- 250012000
250012000
Curtis Industries
Conn Terminal Block F 24 POS 16.56mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 24 POS 16.56mm Screw Panel Mount 30A
Search Keywords: 250012000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:250012000
-
Alias/AKA:BT-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
13
$77.92
25
$49.87
38
$38.96
50 +
$38.18
Click for Quote
Log in
to unlock special pricing