- Home ›
- All Products›
- 250010000
250010000
Curtis Industries
Conn Terminal Block F 20 POS 16.56mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 20 POS 16.56mm Screw Panel Mount 30A
Search Keywords: 250010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:250010000
-
Alias/AKA:BT-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$33.00
5
$31.89
10
$31.42
25
$30.79
50
$30.31
100
$29.84
250 +
$27.78
Click for Quote
Log in
to unlock special pricing