- Home ›
- All Products›
- 250002000
250002000
Curtis Industries
Conn Terminal Block F 4 POS 16.56mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 4 POS 16.56mm Screw Panel Mount 30A
Search Keywords: 250002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:250002000
-
Alias/AKA:BT-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$9.801
5
$8.910
25
$8.620
50
$8.500
100
$8.370
250
$7.800
500
$7.310
1,000 +
$7.200
Click for Quote
Log in
to unlock special pricing