- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 247B25-6
247B25-6
Curtis Industries
Terminal Strip Covers for 2000 Series - 6 pole - Mounting Clips included
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Strip Covers for 2000 Series - 6 pole - Mounting Clips included
Search Keywords: 247B256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247B25-6
-
Alias/AKA:019306000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Self-extinguishing Vinyl
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$2.86
10
$2.60
50
$2.37
200
$2.27
400
$2.23
600
$2.18
1,000
$2.17
2,600
$2.15
5,000 +
$2.13
Click for Quote
Log in
to unlock special pricing