- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 247A11-4
Curtis Industries
247A11-4
Marking Strips for 2000 Series Terminal Strips - 4 pole - Mounts under block
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Marking Strips for 2000 Series Terminal Strips - 4 pole - Mounts under block
Search Keywords: 247A114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247A11-4
-
Alias/AKA:088225004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Purchased Blank
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 247A11-4 RoHS compliant?
Yes, 247A11-4 is RoHS compliant.
What is the lead time for 247A11-4?
The standard lead time for 247A11-4 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Buy all 92 in-stock or the regular minimum order quantity of 200
Stock lot only:
92
Minimum Order Quantity:
200
Order Increment:
200
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$0.6952
200
$0.6320
400
$0.6190
600
$0.6110
1,000
$0.6020
2,600
$0.5840
5,000
$0.5720
7,600
$0.5640
10,000 +
$0.5590
Click for Quote
Log in
to unlock special pricing