- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 247A10-6
247A10-6
Curtis Industries
Marking Strips for 1500 Series Terminal Strips - 6 pole - Mounts under block
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Marking Strips for 1500 Series Terminal Strips - 6 pole - Mounts under block
Search Keywords: 247A106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247A10-6
-
Alias/AKA:088224006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Purchased Blank
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 200
Stock lot only:
25
Minimum Order Quantity:
200
Order Increment:
200
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1.0109
200
$0.9190
400
$0.8980
600
$0.8960
1,000
$0.8790
2,600
$0.8610
5,000
$0.8500
7,600
$0.8450
10,000 +
$0.8430
Click for Quote
Log in
to unlock special pricing