- Home ›
- All Products›
- 247208000
247208000
Curtis Industries
Barrier Block - 8 Pole - 16 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 8 Pole - 16 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247208000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247208000
-
Alias/AKA:2008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,083
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$12.54
50
$8.36
200
$7.56
400
$7.04
600
$6.86
1,000
$6.56
2,600
$6.54
5,000 +
$6.53
Click for Quote
Log in
to unlock special pricing