- Home ›
- All Products›
- 247203800
247203800
Curtis Industries
Conn Barrier Strip 6 POS 11.11mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 11.11mm Screw Panel Mount 30A
Search Keywords: 247203800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247203800
-
Alias/AKA:2003W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.13
50
$2.63
200
$2.43
400
$2.36
600
$2.33
1,000
$2.23
2,600
$2.17
5,000 +
$2.12
Click for Quote
Log in
to unlock special pricing