- Home ›
- All Products›
- 247016000
247016000
Curtis Industries
Barrier Block - 16 Circuit - 2 Rows - 20A - 10 to 22 AWG - Screws Top Termination - Closed Bottom Termination - Chassis, Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 16 Circuit - 2 Rows - 20A - 10 to 22 AWG - Screws Top Termination - Closed Bottom Termination - Chassis, Panel Mount.
Search Keywords: 247016000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247016000
-
Alias/AKA:1516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$8.83
10
$8.80
25
$8.78
50
$8.76
100
$6.57
150
$6.13
200 +
$6.01
Click for Quote
Log in
to unlock special pricing