- Home ›
- All Products›
- 247011800
247011800
Curtis Industries
Conn Barrier Strip 22 POS 9.52mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 22 POS 9.52mm Screw Panel Mount 20A
Search Keywords: 247011800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247011800
-
Alias/AKA:1511W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$9.18
100
$6.88
150
$6.43
200 +
$6.30
Click for Quote
Log in
to unlock special pricing