- Home ›
- All Products›
- 247010000
247010000
Curtis Industries
Barrier Block Connector - 10 Circuit - 0.375" (9.53mm) Pitch - Screws.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block Connector - 10 Circuit - 0.375" (9.53mm) Pitch - Screws.
Search Keywords: 247010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247010000
-
Alias/AKA:1510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$5.70
10
$5.69
25
$5.67
50
$5.66
100
$4.25
150
$3.96
200 +
$3.88
Click for Quote
Log in
to unlock special pricing