- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 247008000
247008000
Curtis Industries
Terminal Block - 8 Pole - 16 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 8 Pole - 16 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247008000
-
Alias/AKA:1508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
472
can ship 8/17/26
Minimum Order Quantity:
10
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$5.14
50
$4.11
200
$3.72
400
$3.45
600
$3.36
1,000
$3.22
2,600
$3.21
5,000 +
$3.20
Click for Quote
Log in
to unlock special pricing