- Home ›
- All Products›
- 247007800
247007800
Curtis Industries
Conn Barrier Strip 14 POS 9.52mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 14 POS 9.52mm Screw Panel Mount 20A
Search Keywords: 247007800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247007800
-
Alias/AKA:1507W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$3.88
50
$3.63
200
$3.49
400
$3.41
600
$3.37
1,000
$3.32
2,600 +
$3.21
Click for Quote
Log in
to unlock special pricing