- Home ›
- All Products›
- 247006000
247006000
Curtis Industries
Terminal Block - 6 Pole - 12 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 6 Pole - 12 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247006000
-
Alias/AKA:1506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/6/26
Minimum Order Quantity:
10
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$3.38
50
$2.84
200
$2.63
400
$2.55
600
$2.41
1,000
$2.40
2,600
$2.35
5,000 +
$2.29
Click for Quote
Log in
to unlock special pricing