- Home ›
- All Products›
- 247005800
247005800
Curtis Industries
Conn Barrier Strip 10 POS 9.52mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 9.52mm Screw Panel Mount 20A
Search Keywords: 247005800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247005800
-
Alias/AKA:1505W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$4.31
50
$3.50
200
$3.34
400
$3.20
600
$3.07
1,000
$3.06
2,600
$2.91
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing