- Home ›
- All Products›
- 247002800
247002800
Curtis Industries
Conn Barrier Strip 4 POS 9.52mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 4 POS 9.52mm Screw Panel Mount 20A
Search Keywords: 247002800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247002800
-
Alias/AKA:1502W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.34
50
$2.13
200
$2.05
400
$2.02
600
$1.90
1,000
$1.86
2,600
$1.84
5,000 +
$1.81
Click for Quote
Log in
to unlock special pricing