- Home ›
- All Products›
- 247001800
247001800
Curtis Industries
Conn Barrier Strip 2 POS Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 2 POS Screw Panel Mount 20A
Search Keywords: 247001800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247001800
-
Alias/AKA:1501W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 200
Stock lot only:
4
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.221
200
$1.110
400
$1.090
600
$1.070
1,000
$1.060
2,600
$1.040
5,000
$1.030
7,600
$1.020
10,000 +
$1.010
Click for Quote
Log in
to unlock special pricing